VO1400AEFTR | |
---|---|
DigiKey Part Number | VO1400AEFTR-ND - Tape & Reel (TR) VO1400AEFCT-ND - Cut Tape (CT) VO1400AEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO1400AEFTR |
Description | SSR RELAY SPST-NO 100MA 0-60V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | VO1400AEFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.1VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CQC, cUR, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.74000 | ¥9.74 |
10 | ¥9.14300 | ¥91.43 |
25 | ¥8.12280 | ¥203.07 |
50 | ¥7.71880 | ¥385.94 |
100 | ¥7.31200 | ¥731.20 |
250 | ¥6.49960 | ¥1,624.90 |
500 | ¥6.09344 | ¥3,046.72 |
1,000 | ¥5.68714 | ¥5,687.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.68714 | ¥11,374.28 |
4,000 | ¥5.58558 | ¥22,342.32 |
6,000 | ¥5.48402 | ¥32,904.12 |
10,000 | ¥5.40278 | ¥54,027.80 |