CPC1705Y

DigiKey Part Number
CPC1705Y-ND
Manufacturer
Manufacturer Product Number
CPC1705Y
Description
SSR RELAY SPST-NC 3.25A 0-60V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NC (1 Form B) 8-SIP, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
CPC1705Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
3.25 A
On-State Resistance (Max)
90 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.75000¥51.75
10¥48.52300¥485.23
25¥43.13400¥1,078.35
50¥40.97820¥2,048.91
100¥38.82230¥3,882.23
250¥34.50856¥8,627.14
500¥32.35170¥16,175.85
1,000¥30.19491¥30,194.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.