Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,490 In Stock | 1 : ¥34.59000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 600 mA | 1 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-DIP Gull Wing | CSA, UL | - | - | |||
870 In Stock | 1 : ¥52.02000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.22VDC | 0 V ~ 230 V | 450 mA | 4 Ohms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIP | CSA, TUV, UL | - | - | |||
0 In Stock Check Lead Time | 1 : ¥75.80000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 600 V | 40 mA | 120 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | UR, VDE | - | - |