AQW216A | |
---|---|
DigiKey Part Number | 255-1969-ND |
Manufacturer | |
Manufacturer Product Number | AQW216A |
Description | SSR RELAY SPST-NO 40MA 0-600V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW216A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 40 mA | |
On-State Resistance (Max) | 120 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.79000 | ¥75.79 |
10 | ¥71.09100 | ¥710.91 |
25 | ¥63.19040 | ¥1,579.76 |
50 | ¥60.03000 | ¥3,001.50 |
100 | ¥56.87140 | ¥5,687.14 |
250 | ¥50.55232 | ¥12,638.08 |
500 | ¥47.39280 | ¥23,696.40 |
1,000 | ¥44.23327 | ¥44,233.27 |