V23136-L0031-D642

DigiKey Part Number
V23136-L0031-D642-ND
Manufacturer
Manufacturer Product Number
V23136-L0031-D642
Description
POWER FA V23136
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Coil Type
Latching, Single Coil
Coil Current
480 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
70 A
Switching Voltage
14VDC - Max
Must Operate Voltage
6 VDC
Must Release Voltage
-
Operate Time
1 ms
Release Time
2 ms
Features
IP54 - Dust Protected, Water Resistant
Mounting Type
Socketable
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver (Ag)
Coil Power
1.3W
Coil Resistance
25 Ohms
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.51000¥97.51
10¥84.65000¥846.50
294¥74.39245¥21,871.38
1,176¥69.26202¥81,452.14
Manufacturers Standard Package