SHV12-1A85-78L4K | |
---|---|
DigiKey Part Number | 374-1409-5-ND |
Manufacturer | |
Manufacturer Product Number | SHV12-1A85-78L4K |
Description | RELAY REED SPST 1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SHV12-1A85-78L4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 1.1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 100°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.04000 | ¥104.04 |
24 | ¥99.34208 | ¥2,384.21 |
48 | ¥90.35354 | ¥4,336.97 |
120 | ¥78.05400 | ¥9,366.48 |
264 | ¥70.95784 | ¥18,732.87 |
504 | ¥65.75423 | ¥33,140.13 |
1,008 | ¥61.02373 | ¥61,511.92 |