G3VM-31DR

DigiKey Part Number
39-G3VM-31DR-ND
Manufacturer
Manufacturer Product Number
G3VM-31DR
Description
SSR RELAY SPST-NO 4A 0-30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-31DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.64VDC
Voltage - Load
0 V ~ 30 V
Load Current
4 A
On-State Resistance (Max)
50 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.39000¥62.39
10¥58.52800¥585.28
25¥52.02120¥1,300.53
50¥49.42000¥2,471.00
100¥46.81900¥4,681.90
400¥41.61710¥16,646.84
800¥39.01594¥31,212.75
1,200¥36.41493¥43,697.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.