LCC110STR | |
---|---|
DigiKey Part Number | 5656-LCC110STR-ND - Tape & Reel (TR) 5656-LCC110STRCT-ND - Cut Tape (CT) 5656-LCC110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCC110STR |
Description | SSR RELAY SPDT 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPDT (1 Form C) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCC110STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥39.61500 | ¥396.15 |
25 | ¥35.21720 | ¥880.43 |
50 | ¥33.45440 | ¥1,672.72 |
100 | ¥31.69350 | ¥3,169.35 |
250 | ¥28.17220 | ¥7,043.05 |
500 | ¥26.41152 | ¥13,205.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.65076 | ¥24,650.76 |
3,000 | ¥24.21052 | ¥72,631.56 |