UB2-12NU-L

DigiKey Part Number
399-17356-2-ND - Tape & Reel (TR)
399-17356-1-ND - Cut Tape (CT)
399-17356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UB2-12NU-L
Description
RELAY GEN PURPOSE DPDT 1A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UB2-12NU-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
250VA, 220W
Coil Current
11.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
2 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Gold Alloy
Approval Agency
CSA, TUV, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
1.03 kOhms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.95000¥23.95
10¥22.44400¥224.44
25¥19.94680¥498.67
50¥18.95100¥947.55
100¥17.95260¥1,795.26
250¥15.95816¥3,989.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥14.96076¥11,968.61
1,600¥13.96336¥22,341.38
2,400¥13.71401¥32,913.62
5,600¥13.46466¥75,402.10
Manufacturers Standard Package