AQW614EHA | |
---|---|
DigiKey Part Number | 255-1429-5-ND |
Manufacturer | |
Manufacturer Product Number | AQW614EHA |
Description | RELAY SPST-NO/NC 100MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW614EHA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.49000 | ¥61.49 |
10 | ¥57.68500 | ¥576.85 |
25 | ¥51.27440 | ¥1,281.86 |
50 | ¥48.71120 | ¥2,435.56 |
100 | ¥46.14690 | ¥4,614.69 |
250 | ¥41.01960 | ¥10,254.90 |
500 | ¥38.45586 | ¥19,227.93 |
1,000 | ¥35.89214 | ¥35,892.14 |