J1131AS24VDC.20 | |
---|---|
DigiKey Part Number | 2449-J1131AS24VDC.20-ND |
Manufacturer | |
Manufacturer Product Number | J1131AS24VDC.20 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 1385VA, 150W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.01000 | ¥10.01 |
10 | ¥9.34000 | ¥93.40 |
25 | ¥8.30520 | ¥207.63 |
50 | ¥7.89040 | ¥394.52 |
100 | ¥7.47470 | ¥747.47 |
250 | ¥6.64400 | ¥1,661.00 |
500 | ¥6.22876 | ¥3,114.38 |
1,000 | ¥5.81352 | ¥5,813.52 |
5,000 | ¥5.60589 | ¥28,029.45 |