J105D1AS24VDC.20 | |
---|---|
DigiKey Part Number | 2449-J105D1AS24VDC.20-ND |
Manufacturer | |
Manufacturer Product Number | J105D1AS24VDC.20 |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 2770VA | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.26000 | ¥11.26 |
10 | ¥10.56500 | ¥105.65 |
25 | ¥9.38880 | ¥234.72 |
40 | ¥8.92050 | ¥356.82 |
100 | ¥8.45030 | ¥845.03 |
300 | ¥7.51117 | ¥2,253.35 |
500 | ¥7.04162 | ¥3,520.81 |
1,000 | ¥6.57218 | ¥6,572.18 |
4,900 | ¥6.33746 | ¥31,053.55 |