CPC2317NTR | |
---|---|
DigiKey Part Number | 5656-CPC2317NTR-ND - Tape & Reel (TR) 5656-CPC2317NTRCT-ND - Cut Tape (CT) 5656-CPC2317NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC2317NTR |
Description | SSR RELAY SPST-NO/NC 120MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.150", 3.81mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.97000 | ¥17.97 |
10 | ¥16.84000 | ¥168.40 |
25 | ¥14.96640 | ¥374.16 |
50 | ¥14.21740 | ¥710.87 |
100 | ¥13.46920 | ¥1,346.92 |
250 | ¥11.97308 | ¥2,993.27 |
500 | ¥11.22458 | ¥5,612.29 |
1,000 | ¥10.47626 | ¥10,476.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.47631 | ¥20,952.62 |
4,000 | ¥10.28923 | ¥41,156.92 |
6,000 | ¥10.10215 | ¥60,612.90 |