CPC1972GSTR | |
---|---|
DigiKey Part Number | 5656-CPC1972GSTR-ND - Tape & Reel (TR) 5656-CPC1972GSTRCT-ND - Cut Tape (CT) 5656-CPC1972GSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1972GSTR |
Description | SSR RELAY SPST-NO 250MA 0-800V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 250 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |
10 | ¥11.78100 | ¥117.81 |
25 | ¥10.46840 | ¥261.71 |
50 | ¥9.94480 | ¥497.24 |
100 | ¥9.42190 | ¥942.19 |
250 | ¥8.37488 | ¥2,093.72 |
500 | ¥7.85144 | ¥3,925.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.32800 | ¥7,328.00 |
3,000 | ¥7.19712 | ¥21,591.36 |
5,000 | ¥7.06627 | ¥35,331.35 |
10,000 | ¥6.96158 | ¥69,615.80 |