ALFG2PF241 | |
---|---|
DigiKey Part Number | 255-5928-ND |
Manufacturer | |
Manufacturer Product Number | ALFG2PF241 |
Description | RELAY GEN PURPOSE SPST 33A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALFG2PF241 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 33 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 8250VA | |
Coil Current | 58.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 410 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.74000 | ¥89.74 |
10 | ¥84.09200 | ¥840.92 |
25 | ¥74.74960 | ¥1,868.74 |
50 | ¥71.01140 | ¥3,550.57 |
100 | ¥67.27440 | ¥6,727.44 |
250 | ¥59.79960 | ¥14,949.90 |
500 | ¥56.06212 | ¥28,031.06 |
1,000 | ¥52.32465 | ¥52,324.65 |