PESD24VL2BT,215 | |
---|---|
DigiKey Part Number | 1727-3820-2-ND - Tape & Reel (TR) 1727-3820-1-ND - Cut Tape (CT) 1727-3820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VL2BT,215 |
Description | TVS DIODE 24VWM 70VC TO236AB |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD24VL2BT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.18500 | ¥31.85 |
100 | ¥1.91210 | ¥191.21 |
500 | ¥1.77020 | ¥885.10 |
1,000 | ¥1.20372 | ¥1,203.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10816 | ¥3,324.48 |
6,000 | ¥1.06214 | ¥6,372.84 |
9,000 | ¥0.95593 | ¥8,603.37 |
30,000 | ¥0.94177 | ¥28,253.10 |
75,000 | ¥0.90318 | ¥67,738.50 |