AQY221R2VY | |
---|---|
DigiKey Part Number | 255-2685-2-ND - Tape & Reel (TR) 255-2685-1-ND - Cut Tape (CT) 255-2685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R2VY |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 1.25 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.30000 | ¥46.30 |
10 | ¥43.44700 | ¥434.47 |
25 | ¥38.61840 | ¥965.46 |
50 | ¥36.68800 | ¥1,834.40 |
100 | ¥34.75650 | ¥3,475.65 |
250 | ¥30.89448 | ¥7,723.62 |
500 | ¥28.96354 | ¥14,481.77 |
1,000 | ¥27.03271 | ¥27,032.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥26.55000 | ¥92,925.00 |