OJE-SH-112HM,000

DigiKey Part Number
PB876-ND
Manufacturer
Manufacturer Product Number
OJE-SH-112HM,000
Description
RELAY GEN PURPOSE SPST 10A 12V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
OJE-SH-112HM,000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
2770VA, 300W
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
8.4 VDC
Must Release Voltage
0.6 VDC
Operate Time
10 ms
Release Time
4 ms
Operating Temperature
-30°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CQC, cULus, TUV, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
320 Ohms
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.45000¥16.45
10¥15.38300¥153.83
25¥13.67200¥341.80
50¥12.98920¥649.46
100¥12.30540¥1,230.54
300¥10.93813¥3,281.44
500¥10.25460¥5,127.30
1,000¥9.57099¥9,570.99
5,000¥9.22917¥46,145.85
Manufacturers Standard Package