TEN 40-4812WIR | |
---|---|
DigiKey Part Number | 1951-3021-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-4812WIR |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.333A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-4812WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.333A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥809.57000 | ¥809.57 |
10 | ¥796.72000 | ¥7,967.20 |
25 | ¥745.32200 | ¥18,633.05 |
50 | ¥719.62060 | ¥35,981.03 |
100 | ¥683.64030 | ¥68,364.03 |
250 | ¥636.15740 | ¥159,039.35 |