CPC1019N | |
---|---|
DigiKey Part Number | CPC1019N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1019N |
Description | SSR RELAY SPST-NO 750MA 0-60V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 750 mA | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.86000 | ¥18.86 |
10 | ¥17.66100 | ¥176.61 |
25 | ¥15.69480 | ¥392.37 |
50 | ¥14.91180 | ¥745.59 |
100 | ¥14.12710 | ¥1,412.71 |
300 | ¥12.55733 | ¥3,767.20 |
500 | ¥11.77236 | ¥5,886.18 |
1,000 | ¥10.98753 | ¥10,987.53 |
5,000 | ¥10.59512 | ¥52,975.60 |