AQG22105 | |
---|---|
DigiKey Part Number | 255-2102-5-ND |
Manufacturer | |
Manufacturer Product Number | AQG22105 |
Description | SSR RELAY SPST-NO 2A 75-264V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AQG22105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 6VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.89000 | ¥48.89 |
20 | ¥45.86900 | ¥917.38 |
40 | ¥38.73425 | ¥1,549.37 |
100 | ¥36.69510 | ¥3,669.51 |
260 | ¥32.61788 | ¥8,480.65 |
500 | ¥30.57914 | ¥15,289.57 |
1,000 | ¥28.54061 | ¥28,540.61 |