KCS03X024EAAA

DigiKey Part Number
A124440-ND
Manufacturer
Manufacturer Product Number
KCS03X024EAAA
Description
RELAY CONTACTOR SPST 600A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
600 A
Switching Voltage
600VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 105°C
Must Operate Voltage
16 VDC
Must Release Voltage
10 VDC
Contact Material
-
Operate Time
20 ms
Release Time
5 ms
Coil Current
230 mA
Coil Power
5.5W
Coil Resistance
120Ohms
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,047.81000¥4,047.81
10¥3,903.26300¥39,032.63
Manufacturers Standard Package