EV202MSBFD | |
---|---|
DigiKey Part Number | A124436-ND |
Manufacturer | |
Manufacturer Product Number | EV202MSBFD |
Description | RELAY CONTACTOR DPST 350A 24V |
Manufacturer Standard Lead Time | 75 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (DM) (2 Form X) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 600VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads with Connector | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 3 VDC | |
Contact Material | - | |
Operate Time | 13 ms | |
Release Time | 7 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,455.80000 | ¥6,455.80 |
10 | ¥6,360.15200 | ¥63,601.52 |