G2RL-1A-E2-CV-HA DC5 | |
---|---|
DigiKey Part Number | Z13014-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A-E2-CV-HA DC5 |
Description | RELAY GEN PURPOSE SPST 23A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A-E2-CV-HA DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 23 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 5750VA | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62.5 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.42000 | ¥44.42 |
10 | ¥41.62600 | ¥416.26 |
25 | ¥37.00480 | ¥925.12 |
40 | ¥35.15450 | ¥1,406.18 |
80 | ¥33.30425 | ¥2,664.34 |
230 | ¥29.60378 | ¥6,808.87 |
500 | ¥27.75352 | ¥13,876.76 |
1,000 | ¥25.90320 | ¥25,903.20 |