AQV258H5A | |
---|---|
DigiKey Part Number | 255-AQV258H5A-ND |
Manufacturer | |
Manufacturer Product Number | AQV258H5A |
Description | SSR RELAY SPST-NO 20MA 0-1500V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm), 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 1500 V | |
Load Current | 20 mA | |
On-State Resistance (Max) | 500 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.99000 | ¥143.99 |
10 | ¥128.00700 | ¥1,280.07 |
25 | ¥121.60440 | ¥3,040.11 |
50 | ¥115.20500 | ¥5,760.25 |
100 | ¥108.80460 | ¥10,880.46 |
250 | ¥99.20444 | ¥24,801.11 |
500 | ¥92.80406 | ¥46,402.03 |
1,000 | ¥88.00392 | ¥88,003.92 |