TLP170AM(TPL,E

DigiKey Part Number
264-TLP170AM(TPLETR-ND - Tape & Reel (TR)
264-TLP170AM(TPLECT-ND - Cut Tape (CT)
264-TLP170AM(TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP170AM(TPL,E
Description
SSR RELAY SPST-NO 700MA 0-60V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
TLP170AM(TPL,E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 60 V
Load Current
700 mA
On-State Resistance (Max)
300 mOhms
Termination Style
Gull Wing
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
6-SOP (2.54mm)
Approval Agency
cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.88000¥10.88
10¥10.23500¥102.35
25¥9.09960¥227.49
50¥8.64580¥432.29
100¥8.19090¥819.09
250¥7.28112¥1,820.28
500¥6.82614¥3,413.07
1,000¥6.37098¥6,370.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.25721¥18,771.63
6,000¥6.14345¥36,860.70
Manufacturers Standard Package