CPC1002N | |
---|---|
DigiKey Part Number | 5656-CPC1002N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1002N |
Description | SSR RELAY SPST-NO 700MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 550 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.78000 | ¥12.78 |
10 | ¥12.02200 | ¥120.22 |
25 | ¥10.68320 | ¥267.08 |
50 | ¥10.14860 | ¥507.43 |
100 | ¥9.61500 | ¥961.50 |
300 | ¥8.54683 | ¥2,564.05 |
500 | ¥8.01250 | ¥4,006.25 |
1,000 | ¥7.47835 | ¥7,478.35 |
5,000 | ¥7.21129 | ¥36,056.45 |