TLP170AM(TPL,E

DigiKey Part Number
264-TLP170AM(TPLETR-ND - Tape & Reel (TR)
264-TLP170AM(TPLECT-ND - Cut Tape (CT)
264-TLP170AM(TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP170AM(TPL,E
Description
SSR RELAY SPST-NO 700MA 0-60V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
TLP170AM(TPL,E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 60 V
Load Current
700 mA
On-State Resistance (Max)
300 mOhms
Termination Style
Gull Wing
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
6-SOP (2.54mm)
Approval Agency
cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.41000¥12.41
10¥10.85600¥108.56
25¥10.29000¥257.25
50¥9.88020¥494.01
100¥9.48570¥948.57
250¥8.98884¥2,247.21
500¥8.63026¥4,315.13
1,000¥8.28597¥8,285.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.76819¥23,304.57
6,000¥7.45829¥44,749.74
9,000¥7.28278¥65,545.02
Manufacturers Standard Package