G9KA-1A-E DC12 | |
---|---|
DigiKey Part Number | 39-G9KA-1A-EDC12-ND |
Manufacturer | |
Manufacturer Product Number | G9KA-1A-E DC12 |
Description | 1000VAC/300A DC12 HIGH POWER REL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9KA-1A-E DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 1000VAC - Max | |
Load - Max Switching | 300000VA | |
Coil Current | 417 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28.8 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥964.30000 | ¥964.30 |
10 | ¥910.71000 | ¥9,107.10 |
36 | ¥857.13694 | ¥30,856.93 |
72 | ¥803.56472 | ¥57,856.66 |
108 | ¥749.99398 | ¥80,999.35 |