GBC13DABN-M30

DigiKey Part Number
S2351E-13-ND
Manufacturer
Manufacturer Product Number
GBC13DABN-M30
Description
CONN HEADER SMD 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.32000¥17.32
10¥15.06500¥150.65
100¥13.46080¥1,346.08
500¥11.21754¥5,608.77
1,000¥9.61508¥9,615.08
5,000¥9.15722¥45,786.10
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: ¥26.37820
CONN HEADER SMD 4POS 2.54MM
In-Stock: 0
Unit Price: ¥3.12000
CONN HEADER SMD 6POS 2.54MM
In-Stock: 1526
Unit Price: ¥4.76000
CONN HEADER SMD 8POS 2.54MM
In-Stock: 1086
Unit Price: ¥5.75000
CONN HEADER SMD 10POS 2.54MM
In-Stock: 0
Unit Price: ¥7.14000