Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,977 In Stock | 1 : ¥10.59000 Cut Tape (CT) 5,000 : ¥4.88377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 60 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) | |||
20,663 In Stock | 1 : ¥11.41000 Cut Tape (CT) 5,000 : ¥5.59020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 70 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) | |||
14,378 In Stock | 1 : ¥12.31000 Cut Tape (CT) 5,000 : ¥6.06310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) | |||
9,732 In Stock | 1 : ¥19.95000 Cut Tape (CT) 3,000 : ¥10.33171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 3mm | 0.114" (2.90mm) | |||
9,022 In Stock | 1 : ¥21.92000 Cut Tape (CT) 1,000 : ¥10.00948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | - | 3mm | 0.114" (2.90mm) | |||
0 In Stock Check Lead Time | 200 : ¥69.33675 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 2mm | 0.045" (1.14mm) |