DF40HC(3.0)-80DS-0.4V(58) | |
---|---|
DigiKey Part Number | H124954TR-ND - Tape & Reel (TR) H124954CT-ND - Cut Tape (CT) H124954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(3.0)-80DS-0.4V(58) |
Description | CONN RCPT 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(3.0)-80DS-0.4V(58) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.09600 | ¥190.96 |
25 | ¥18.28480 | ¥457.12 |
50 | ¥17.87760 | ¥893.88 |
100 | ¥17.06490 | ¥1,706.49 |
250 | ¥15.43968 | ¥3,859.92 |
500 | ¥14.22070 | ¥7,110.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.00948 | ¥10,009.48 |