Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,367 In Stock | 1 : ¥7.50000 Bulk | Bulk | Active | Receptacle | Male or Female | 4 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
3,835 In Stock | 1 : ¥9.16000 Bulk | Bulk | Active | Plug | Male or Female | 9 | 0.163" (4.14mm) | 3 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
3,278 In Stock | 1 : ¥9.50000 Bulk | Bulk | Active | Receptacle | Male or Female | 9 | 0.163" (4.14mm) | 3 | 0.163" (4.14mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C |