SFM-120-02-L-D is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 11
Unit Price: ¥48.68000
Datasheet

Similar


Samtec Inc.
In Stock: 82
Unit Price: ¥49.59000
Datasheet

Similar


Samtec Inc.
In Stock: 120
Unit Price: ¥94.33000
Datasheet

Similar


Samtec Inc.
In Stock: 114
Unit Price: ¥50.08000
Datasheet

Similar


Samtec Inc.
In Stock: 99
Unit Price: ¥74.63000
Datasheet

Similar


Samtec Inc.
In Stock: 28
Unit Price: ¥51.06000
Datasheet

SFM-120-02-L-D

DigiKey Part Number
SAM9891-ND
Manufacturer
Manufacturer Product Number
SFM-120-02-L-D
Description
CONN RCPT 40POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SFM-120-02-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.185" (4.70mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm
Ingress Protection
-
Features
-
Current Rating (Amps)
3.2A per Contact
Voltage Rating
250VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.68000¥48.68
10¥43.69300¥436.93
25¥39.45640¥986.41
50¥35.65520¥1,782.76
100¥32.06340¥3,206.34
500¥31.60774¥15,803.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.