![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SFM-120
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SFM-120-02-S-D-A CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 479 | Tube | - | |
SFM-120-02-L-D CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 143 | Tube | - | |
SFM-120-02-L-D-LC CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 114 | Tube | - | |
SFM-120-01-S-D-A CONN RCPT 40POS 0.05 GOLD PCB | CONN RCPT 40POS 0.05 GOLD PCB | 587 | Tube | - | |
SFM-120-02-S-D-LC CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 187 | Tube | - | |
SFM-120-02-L-DH-TR CONN RCPT 40P 0.05 GOLD SMD R/A | CONN RCPT 40P 0.05 GOLD SMD R/A | 157 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFM-120-02-L-D-DS CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 120 | Tube | - | |
SFM-120-03-L-D CONN RCPT 40POS 0.05 GOLD PCB | CONN RCPT 40POS 0.05 GOLD PCB | 118 | Tube | - | |
SFM-120-L3-L-D-A CONN RCPT 40POS 0.05 GOLD PCB | CONN RCPT 40POS 0.05 GOLD PCB | 270 | Tube | - | |
SFM-120-02-L-D-A-K CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 115 | Tube | - | |
SFM-120-02-L-D-A-K-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 1,629 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFM-120-02-L-D-A-P-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 867 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFM-120-03-S-D CONN RCPT 40POS 0.05 GOLD PCB | CONN RCPT 40POS 0.05 GOLD PCB | 1,965 | Tube | - | |
SFM-120-02-S-D-A-P-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 1,129 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFM-120-02-S-DH-TR CONN RCPT 40P 0.05 GOLD SMD R/A | CONN RCPT 40P 0.05 GOLD SMD R/A | 460 | Tape & Reel (TR) Cut Tape (CT) | - |