AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥1,010.59000 Bulk | Bulk | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 115 ~ 150 VDC | 5V | - | - | - | - | 6 A | 30W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense | Chassis Mount | 6.65" L x 1.50" W x 4.53" H (169.0mm x 38.0mm x 115.0mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 115 ~ 150 VDC | 15V | - | - | - | - | 8 A | 120W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense | Chassis Mount | 7.91" L x 2.56" W x 4.53" H (201.0mm x 65.0mm x 115.0mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 115 ~ 150 VDC | 24V | - | - | - | - | 5 A | 120W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense | Chassis Mount | 7.91" L x 2.56" W x 4.53" H (201.0mm x 65.0mm x 115.0mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 115 ~ 150 VDC | 5V | - | - | - | - | 20 A | 100W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense | Chassis Mount | 7.91" L x 2.56" W x 4.53" H (201.0mm x 65.0mm x 115.0mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 115 ~ 150 VDC | 12V | - | - | - | - | 15 A | 180W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense | Chassis Mount | 8.39" L x 3.98" W x 4.53" H (213.0mm x 101.0mm x 115.0mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 115 ~ 150 VDC | 24V | - | - | - | - | 7.5 A | 180W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense | Chassis Mount | 8.39" L x 3.98" W x 4.53" H (213.0mm x 101.0mm x 115.0mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 115 ~ 150 VDC | 5V | - | - | - | - | 30 A | 150W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense | Chassis Mount | 8.39" L x 3.98" W x 4.53" H (213.0mm x 101.0mm x 115.0mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 115 ~ 150 VDC | 12V | - | - | - | - | 3 A | 36W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense | Chassis Mount | 6.65" L x 1.50" W x 4.53" H (169.0mm x 38.0mm x 115.0mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 115 ~ 150 VDC | 24V | - | - | - | - | 1.8 A | 43W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense | Chassis Mount | 6.65" L x 1.50" W x 4.53" H (169.0mm x 38.0mm x 115.0mm) | - |