HR-12F-24 | |
---|---|
DigiKey Part Number | 285-HR-12F-24-ND |
Manufacturer | |
Manufacturer Product Number | HR-12F-24 |
Description | AC/DC CONVERTER 24V 180W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 115 ~ 150 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 115 ~ 150 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | - | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Features | DC Input Capable, Remote On/Off, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.39" L x 3.98" W x 4.53" H (213.0mm x 101.0mm x 115.0mm) | |
Approval Agency | - | |
Minimum Load Required | - |