HR-11F-15 | |
---|---|
DigiKey Part Number | 285-HR-11F-15-ND |
Manufacturer | |
Manufacturer Product Number | HR-11F-15 |
Description | AC/DC CONVERTER 15V 120W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 132 VAC, 115 ~ 150 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 115 ~ 150 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | - | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Features | DC Input Capable, Remote On/Off, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.91" L x 2.56" W x 4.53" H (201.0mm x 65.0mm x 115.0mm) | |
Approval Agency | - | |
Minimum Load Required | - |