AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
348 In Stock | 1 : ¥92.93000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | 1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm) | BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1 | |||
256 In Stock | 1 : ¥118.14000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | IEC 320-C14 | 1.97" L x 3.17" W x 1.22" H (50.0mm x 80.6mm x 31.0mm) | BSI, CB, CE, CCC, cULus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 60950-1 | |||
1,320 In Stock | 1 : ¥129.14000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -5°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | NEMA 1-15P | 3.66" L x 1.30" W x 3.10" H (93.0mm x 33.0mm x 78.7mm) | CB, cULus, EAC, LPS, PSE, VCCI | 60950-1 | |||
1,052 In Stock | 1 : ¥141.45000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI | 60335-1; 60950-1 | |||
2,722 In Stock | 1 : ¥168.05000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI | 60335-1; 60950-1 | |||
173 In Stock | 1 : ¥180.45000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
100 In Stock | 1 : ¥424.53000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 5A | 120 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | BSMI, CB, CCC, CE, cETLus, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
75 In Stock | 1 : ¥424.53000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 9.2A | 110 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | BSMI, CB, CCC, CE, cETLus, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
105 In Stock | 1 : ¥48.77000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 250mA | 6 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.45" H (43.5mm x 74.0mm x 36.8mm) | BSI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
411 In Stock | 1 : ¥65.68000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | NEMA 1-15P | 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm) | CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI | 60950-1 | |||
1,258 In Stock | 1 : ¥79.80000 Bulk | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2A | 10 W | - | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | CEE 7/16 | 2.72" L x 1.13" W x 2.30" H (69.0mm x 28.8mm x 58.3mm) | CB, CE, EAC, S-Mark, UKRSepro, VCCI | 60335-1; 60601-1-11; 60601-1-2; 62368-1 | |||
1,027 In Stock | 1 : ¥79.96000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | NEMA 1-15P | 2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm) | CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI | 60950-1 | |||
101 In Stock | 1 : ¥79.96000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 1A | 9 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | NEMA 1-15P | 2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm) | CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI | 60950-1 | |||
138 In Stock | 1 : ¥83.00000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 750mA | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 | |||
401 In Stock | 1 : ¥106.73000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 48.4" (1.23m) | IEC 320-C14 | 4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm) | CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI | 60950-1 | |||
120 In Stock | 1 : ¥115.35000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 2A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | IEC 320-C14 | 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm) | CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI | 60950-1 | |||
322 In Stock | 1 : ¥118.55000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 3.15A | 60 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI | 60335-1; 60950-1 | |||
171 In Stock | 1 : ¥132.26000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | IEC 320-C14 | 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
315 In Stock | 1 : ¥145.81000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4A | 60 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI | 60335-1; 60950-1 | |||
539 In Stock | 1 : ¥151.88000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 2.1A | 40 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 48.4" (1.23m) | IEC 320-C14 | 4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm) | CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI | 60950-1 | |||
524 In Stock | 1 : ¥151.88000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Single Blade Included) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
252 In Stock | 1 : ¥151.88000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 48.4" (1.23m) | Multi-Blade (Sold Separately) | 3.54" L x 1.50" W x 2.34" H (90.0mm x 38.0mm x 59.4mm) | CB, CE, cULus, EAC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, VCCI | 60950-1 | |||
183 In Stock | 1 : ¥151.88000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 19V | 2.1A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Single Blade Included) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
373 In Stock | 1 : ¥155.66000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8 | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | CB, CCC, CE, cULus, EAC, FCC, GS, LPS, RCM, PSE, UKRSepro, VCCI | 60335-1; 60950-1 | |||
313 In Stock | 1 : ¥56.16000 Bulk | Bulk | Active | United Kingdom | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2A | 10 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | BS 1363 | 2.72" L x 1.93" W x 1.93" H (69.0mm x 49.0mm x 49.0mm) | CB, CE, EAC, LPS, UKRSepro | 60950-1 |