TR9CZ2105LCP-N(R6B) | |
---|---|
DigiKey Part Number | 1939-1304-ND |
Manufacturer | |
Manufacturer Product Number | TR9CZ2105LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 19V 40W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 40 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48.4" (1.23m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm) | |
Approval Agency | CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.88000 | ¥151.88 |
5 | ¥147.76000 | ¥738.80 |
10 | ¥139.55000 | ¥1,395.50 |
25 | ¥131.34360 | ¥3,283.59 |
54 | ¥123.13481 | ¥6,649.28 |
108 | ¥114.92583 | ¥12,411.99 |
270 | ¥110.82141 | ¥29,921.78 |
540 | ¥109.17946 | ¥58,956.91 |