DRC-5V10W1AZ | |
---|---|
DigiKey Part Number | 1145-1134-ND |
Manufacturer | |
Manufacturer Product Number | DRC-5V10W1AZ |
Description | AC/DC DIN RAIL SUPPLY 5V 10W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRC-5V10W1AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 78% | |
Operating Temperature | -25°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.58" L x 0.81" W x 2.19" H (91.0mm x 18.0mm x 55.6mm) | |
Approval Agency | CB, CE, cULus, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.14000 | ¥179.14 |
24 | ¥164.98958 | ¥3,959.75 |
48 | ¥155.56042 | ¥7,466.90 |
72 | ¥150.84597 | ¥10,860.91 |
120 | ¥141.41867 | ¥16,970.24 |
264 | ¥129.63345 | ¥34,223.23 |
504 | ¥125.39091 | ¥63,197.02 |