AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,092 In Stock | 1 : ¥316.00000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 24V | - | - | - | - | - | 14.6 A | 350W | ITE (Commercial) | 3 kV | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
558 In Stock | 1 : ¥799.31000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.72" L x 5.00" W x 2.50" H (247.0mm x 127.0mm x 63.5mm) | cURus | - | |||
64 In Stock 154 Factory | 1 : ¥1,742.12000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 12V | - | - | - | - | - | 50 A | 600W | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm) | - | - | |||
416 In Stock | 1 : ¥2,055.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 23 A | 650W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm) | CB | 62368-1 | |||
548 In Stock | 1 : ¥2,427.72000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 27 A | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | - | |||
93 In Stock | 1 : ¥2,195.38000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 21 A | 500W | ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.71" L x 4.00" W x 1.65" H (170.4mm x 101.6mm x 41.9mm) | CB | 62368-1 | |||
832 In Stock | 1 : ¥2,758.08000 Bulk | Bulk | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 24V | - | - | - | - | - | 42 A | 1000W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.25" L x 5.00" W x 1.60" H (209.6mm x 127.0mm x 40.6mm) | CCC, CE, cURus | - | |||
27 In Stock | 1 : ¥2,157.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 29.16 A | 700W | Medical | 5.656 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.70" L x 3.66" W x 1.61" H (170.2mm x 93.0mm x 40.9mm) | CB, CE, cURus, UKCA | 60601-1 | |||
30 In Stock 72 Factory | 1 : ¥3,098.22000 Box | Box | Active | Open Frame, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial), Medical | 4 kV | 93.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, PMBUS™, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
32 In Stock | 1 : ¥903.98000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 18.75 A | 450W | Household Appliances, ITE (Commercial) | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
19 In Stock | 1 : ¥1,746.88000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 27 A | 648W | Medical | 4 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥583.72000 Box | Box | Not For New Designs | Enclosed | 1 | 176 ~ 264 VAC, 240 ~ 373 VDC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 60°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm) | CE | 62368-1 | |||
0 In Stock | 1 : ¥792.99000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 277 VAC, 110 ~ 390 VDC | 24V | - | - | - | - | - | 25 A | 600W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 8.00" L x 4.00" W x 1.60" H (203.2mm x 101.6mm x 40.6mm) | BS, CB, CCC, CE, cURus, EN, IEC, UKCA, UL | 60335-1; 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 35 : ¥1,455.05429 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 8.00" L x 4.00" W x 1.60" H (203.2mm x 101.6mm x 40.6mm) | - | - |