DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,263 In Stock 1,000 Factory | 1 : ¥85.14000 Bulk | Bulk | Active | Linear Regulator Replacement | 15V | 32V | 1 | 12V | - | - | - | 500mA | - | - | ITE (Commercial) | 96% | -40°C ~ 85°C | Chassis Mount | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
106 In Stock | 1 : ¥1,806.65000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 6.5A | 150W | - | - | 86.5% | -40°C ~ 100°C | Chassis Mount | 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm) | - | - | |||
451 In Stock | 1 : ¥1,845.97000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 6.3A | 151W | 2.25 kV | ITE (Commercial), Railway | 87% | -40°C ~ 75°C | Chassis Mount | 3.86" L x 2.07" W x 1.41" H (98.0mm x 52.6mm x 35.7mm) | CB, cURus | - | |||
76 In Stock | 1 : ¥1,845.97000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 12.5A | 150W | 2.25 kV | ITE (Commercial), Railway | 86% | -40°C ~ 75°C | Chassis Mount | 3.86" L x 2.07" W x 1.41" H (98.0mm x 52.6mm x 35.7mm) | CB, cURus | - | |||
37 In Stock | 1 : ¥1,505.19000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 15V | - | - | - | 6.7A | 100W | - | - | 85.5% | -40°C ~ 85°C | Chassis Mount | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | - | - | |||
6 In Stock | 1 : ¥2,544.71000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 15V | - | - | - | 10A | 150W | 2.25 kV | ITE (Commercial), Railway | 86% | -40°C ~ 75°C | Chassis Mount | 6.32" L x 2.07" W x 1.60" H (160.5mm x 52.6mm x 40.6mm) | CB, CE, cURus | - | |||
3 In Stock | 1 : ¥1,315.37000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 15V | - | - | - | 10A | 150W | 2.25 kV | ITE (Commercial), Railway | 86% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm) | CB, CE, cURus | 50155; 60950-1 | |||
0 In Stock Check Lead Time | 32 : ¥1,631.82938 Box | Box | Active | Enclosed | 9V | 36V | 1 | 15V | - | - | - | 10A | 150W | - | - | 86% | -40°C ~ 100°C | Chassis Mount | 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm) | - | - |