MDS-065APS18 BA

DigiKey Part Number
1145-1017-ND
Manufacturer
Manufacturer Product Number
MDS-065APS18 BA
Description
AC/DC CONVERTER 18V 65W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MDS-065APS18 BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
18V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.6 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
85%
Operating Temperature
-10°C ~ 70°C
Features
Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Approval Agency
CB Scheme, CE, CQC, EN, UL
Standard Number
50581; 55011; 55032; 60601-1; 60950-1
Minimum Load Required
No
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.10000¥192.10
5¥186.47000¥932.35
10¥180.82300¥1,808.23
25¥175.17120¥4,379.28
50¥169.52140¥8,476.07
100¥163.87090¥16,387.09
250¥158.22024¥39,555.06
500¥155.39502¥77,697.51
Manufacturers Standard Package