MDS-065APS12 BA | |
---|---|
DigiKey Part Number | 1145-1019-ND |
Manufacturer | |
Manufacturer Product Number | MDS-065APS12 BA |
Description | AC/DC CONVERTER 12V 65W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MDS-065APS12 BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | |
Approval Agency | CB Scheme, CE, CQC, EN, UL | |
Standard Number | 50581; 55011; 55032; 60601-1; 60950-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.11000 | ¥192.11 |
5 | ¥186.47800 | ¥932.39 |
10 | ¥180.82900 | ¥1,808.29 |
25 | ¥175.17760 | ¥4,379.44 |
50 | ¥169.52760 | ¥8,476.38 |
100 | ¥163.87670 | ¥16,387.67 |
250 | ¥158.22592 | ¥39,556.48 |
500 | ¥155.40060 | ¥77,700.30 |