AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
286 In Stock | 1 : ¥1,637.04000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 21 A | - | - | - | 504W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.06" L x 5.00" W x 1.60" H (230.0mm x 127.0mm x 40.6mm) | CB, CE, cURus | 62368-1 | |||
19 In Stock | 1 : ¥1,746.88000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 27 A | - | - | - | 648W | Medical | 4 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | CB, CE, cURus | - | |||
2 In Stock | 1 : ¥2,864.73000 Bulk | Bulk | Active | Enclosed | 4 | 90 ~ 264 VAC | 24V | 5V | 15V | -15V | - | - | 7.5 A | 10 A | 5 A | 2 A | 180W | ITE (Commercial), Medical | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.70" W x 1.25" H (127.0mm x 94.0mm x 31.8mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : ¥1,653.37000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 21 A | - | - | - | 250W | ITE (Commercial) | 3 kV | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.80" L x 4.10" W x 1.61" H (198.0mm x 104.0mm x 41.0mm) | CE | - | |||
0 In Stock | 1 : ¥303.19000 Bulk | Bulk | Last Time Buy | Open Frame | 1 | 85 ~ 132 VAC, 110 ~ 175 VDC | 15V | - | - | - | - | - | 1.3 A | - | - | - | 15W | ITE (Commercial) | 2 kV | 75% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 4.53" L x 1.97" W x 0.67" H (115.0mm x 50.0mm x 17.0mm) | - | - |