L6R48-120

DigiKey Part Number
364-1285-ND
Manufacturer
Manufacturer Product Number
L6R48-120
Description
AC/DC WALL MOUNT ADAPTER 12V 48W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
12V 48 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
4A
Power (Watts)
48 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm)
Approval Agency
cUL, FCC, UL
Standard Number
60950-1
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.96000¥140.96
5¥138.77800¥693.89
10¥136.60300¥1,366.03
25¥130.09920¥3,252.48
70¥125.76371¥8,803.46
140¥117.09000¥16,392.60
280¥115.35539¥32,299.51
Manufacturers Standard Package