L6R48-240 | |
---|---|
DigiKey Part Number | 364-1286-ND |
Manufacturer | |
Manufacturer Product Number | L6R48-240 |
Description | AC/DC WALL MOUNT ADAPTER 24V 48W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 24V 48 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2A | |
Power (Watts) | 48 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.42000 | ¥138.42 |
5 | ¥136.25000 | ¥681.25 |
10 | ¥134.12400 | ¥1,341.24 |
25 | ¥127.73800 | ¥3,193.45 |
70 | ¥123.47900 | ¥8,643.53 |
140 | ¥114.96307 | ¥16,094.83 |
280 | ¥113.25982 | ¥31,712.75 |