TEP 150-2413WI

DigiKey Part Number
1951-1120-ND
Manufacturer
Manufacturer Product Number
TEP 150-2413WI
Description
DC/DC CONVERTER 15V 150W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 10A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 150-2413WI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
150W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Efficiency
86%
Operating Temperature
-40°C ~ 75°C
Mounting Type
Chassis Mount
Size / Dimension
3.86" L x 2.07" W x 1.41" H (98.0mm x 52.6mm x 35.7mm)
Approval Agency
CB, cURus
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,845.97000¥1,845.97
10¥1,727.36800¥17,273.68
25¥1,612.21200¥40,305.30
50¥1,554.63160¥77,731.58
100¥1,425.22210¥142,522.21
Manufacturers Standard Package