IRM-90-12ST

DigiKey Part Number
1866-IRM-90-12ST-ND
Manufacturer
Manufacturer Product Number
IRM-90-12ST
Description
AC/DC CONVERTER 12V 80W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 80 ~ 305 VAC, 113 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 305 VAC, 113 ~ 431 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.7 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-30°C ~ 80°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm)
Approval Agency
CB, CE, cURus, EAC
Minimum Load Required
No
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥248.59000¥248.59
5¥234.17600¥1,170.88
10¥228.24100¥2,282.41
25¥220.62360¥5,515.59